Tweezers Pointed 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Pointed 5.12" (130.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

2AZJK.SA.0.ITU

DigiKey Part Number
2014-2AZJK.SA.0.ITU-ND
Manufacturer
Manufacturer Product Number
2AZJK.SA.0.ITU
Description
ESD CERAMIC REPL TWEEZER 5.1",2A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Tip Style
Pointed
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 975,91000 Kč1 975,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 975,91000 Kč
Unit Price with VAT:2 390,85110 Kč