



2AXCPR.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-2AXCPR.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 2AXCPR.SA.1.ITU |
Description | ESD CROSS CP REPL TWEEZER 5.1,2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Flat Rounded 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Type Rounded |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.92" (125.0mm) |
Part Status Active | Material Stainless Steel |
Features ESD Safe | Base Product Number |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,70000 Kč | 986,70 Kč |
| Unit Price without VAT: | 986,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,90700 Kč |




