Tweezers ESD Safe Flat Rounded 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Flat Rounded 5.12" (130.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

2ABCPR.SA.1.ITU

DigiKey Part Number
2014-2ABCPR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
2ABCPR.SA.1.ITU
Description
ESD CP REPL TWEEZER 5.1",2AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Flat Rounded 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rounded
Manufacturer
Ideal-tek S.A.
Tip Shape
Curved
Packaging
Retail Package
Length - Overall
5.12" (130.0mm)
Part Status
Active
Material
Stainless Steel
Features
ESD Safe
Base Product Number
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1878,14000 Kč878,14 Kč
Manufacturers Standard Package
Unit Price without VAT:878,14000 Kč
Unit Price with VAT:1 062,54940 Kč