
279CCFR.SA.1 | |
|---|---|
DigiKey Part Number | 2014-279CCFR.SA.1-ND |
Manufacturer | |
Manufacturer Product Number | 279CCFR.SA.1 |
Description | ESD SHORT CF REPL TWEEZ 4.5",279 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Square 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Style Flat |
Manufacturer Ideal-tek S.A. | Tip Type Square |
Packaging Retail Package | Tip Shape Straight |
Part Status Active | Length - Overall 4.53" (115.0mm) |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,50000 Kč | 839,50 Kč |
| Unit Price without VAT: | 839,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,79500 Kč |

