



259CPR.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-259CPR.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 259CPR.SA.1.ITU |
Description | ESD CP REPL TWEEZER 5.1",259 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Strong 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 5.12" (130.0mm) |
Part Status Active | Material Carbon Steel |
Tip Style Pointed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,14000 Kč | 878,14 Kč |
| Unit Price without VAT: | 878,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,54940 Kč |




