Tweezers Cutter End Cutter 15AGW 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15AGWM.C.D.0

DigiKey Part Number
2014-15AGWM.C.D.0-ND
Manufacturer
Manufacturer Product Number
15AGWM.C.D.0
Description
DG4 CUTTING TWEEZERS 4.53",15AGW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Cutter End Cutter 15AGW 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
-
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Angled
Length - Overall
4.53" (115.0mm)
Pattern Number
15AGW
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 160,96000 Kč4 160,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 160,96000 Kč
Unit Price with VAT:5 034,76160 Kč