Tweezers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

15AGHM.SA.NE.0.ITU

DigiKey Part Number
2014-15AGHM.SA.NE.0.ITU-ND
Manufacturer
Manufacturer Product Number
15AGHM.SA.NE.0.ITU
Description
ESD EPOXY CUT TWEEZ 4.5",15AGHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
-
Length - Overall
-
Pattern Number
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 380,89000 Kč3 380,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 380,89000 Kč
Unit Price with VAT:4 090,87690 Kč