Tweezers ESD Safe Cutter End Cutter 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Cutter End Cutter 4.72" (120.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

15A.C.DR.0.ITU

DigiKey Part Number
2014-15A.C.DR.0.ITU-ND
Manufacturer
Manufacturer Product Number
15A.C.DR.0.ITU
Description
ESD RUBBER TWEEZERS 4.92",15A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Cutter End Cutter 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
ESD Safe
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Angled
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Carbon Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 252,25000 Kč2 252,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 252,25000 Kč
Unit Price with VAT:2 725,22250 Kč