



0C9.SA.6.ITE | |
|---|---|
DigiKey Part Number | 2014-0C9.SA.6.ITE-ND |
Manufacturer | |
Manufacturer Product Number | 0C9.SA.6.ITE |
Description | PREM ECON TWEEZERS 3.54",0C9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat Very Fine 3.54" (90.0mm) |
Datasheet | Datasheet |
Category | Tip Type Very Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Bag | Length - Overall 3.54" (90.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |

