Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 4.72" (120.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

00D.SA.0.ITU

DigiKey Part Number
2014-00D.SA.0.ITU-ND
Manufacturer
Manufacturer Product Number
00D.SA.0.ITU
Description
HP TWEEZERS NO MAGN SS 4.72",00
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Strong
Manufacturer
Ideal-tek S.A.
Tip Shape
Straight
Packaging
Retail Package
Length - Overall
4.72" (120.0mm)
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1793,09000 Kč793,09 Kč
Manufacturers Standard Package
Unit Price without VAT:793,09000 Kč
Unit Price with VAT:959,63890 Kč