MFR Recommended




00BE.SA.0.ITU | |
|---|---|
DigiKey Part Number | 2014-00BE.SA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 00BE.SA.0.ITU |
Description | HIGH PRECISION TWEEZERS - ANTI-A |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Material Stainless Steel |
Part Status Obsolete | Base Product Number |
Features Acid Resistant, Anti-Magnetic, Serrated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 00B.SA.0.ITU | Ideal-tek S.A. | 3 | 2014-00B.SA.0.ITU-ND | 793,09000 Kč | MFR Recommended |


