
00.SA.DC.0 | |
|---|---|
DigiKey Part Number | 2014-00.SA.DC.0-ND |
Manufacturer | |
Manufacturer Product Number | 00.SA.DC.0 |
Description | ESD DIAMOND COATED TWEEZ 4.7",00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OO 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Pattern Number OO |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,71000 Kč | 1 487,71 Kč |
| Unit Price without VAT: | 1 487,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,12910 Kč |

