Tweezers Acid Resistant, Anti-Magnetic Pointed Fine O 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.SA.DC.0

DigiKey Part Number
2014-0.SA.DC.0-ND
Manufacturer
Manufacturer Product Number
0.SA.DC.0
Description
ESD DIAMOND COATED TWEEZ 4.72",0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine O 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Ideal-tek S.A.
Tip Shape
Straight
Packaging
Retail Package
Length - Overall
4.72" (120.0mm)
Part Status
Active
Pattern Number
O
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 492,96000 Kč1 492,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,96000 Kč
Unit Price with VAT:1 806,48160 Kč