


77DB-06-12 | |
|---|---|
DigiKey Part Number | 2882-77DB-06-12-ND |
Manufacturer | |
Manufacturer Product Number | 77DB-06-12 |
Description | PLUG-IN UK LINEAR PSU 12V AC 0.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230 ~ 240 VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Size / Dimension | 2.52" L x 2.05" W x 1.89" H (64.0mm x 52.0mm x 48.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - | |
Input Connector | BS 1363 | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 158,38396 Kč | 15 204,86 Kč |
| Unit Price without VAT: | 158,38396 Kč |
|---|---|
| Unit Price with VAT: | 191,64459 Kč |

