AC DIN Rail Power Supply 1 Output 15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD30S-1502000

DigiKey Part Number
2882-56YSD30S-1502000-ND
Manufacturer
Manufacturer Product Number
56YSD30S-1502000
Description
AC/DC DIN RAIL SUPPLY 15V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 15V 2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
30W
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output, IP20
Size / Dimension
3.54" L x 1.38" W x 2.28" H (90.0mm x 35.0mm x 58.0mm)
Approval Agency
BSMI, CE, EAC, TUV, UL
Standard Number
508; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1376,28000 Kč376,28 Kč
10330,73900 Kč3 307,39 Kč
25314,18880 Kč7 854,72 Kč
50302,21580 Kč15 110,79 Kč
100290,69840 Kč29 069,84 Kč
250276,14636 Kč69 036,59 Kč
500265,62302 Kč132 811,51 Kč
Manufacturers Standard Package
Unit Price without VAT:376,28000 Kč
Unit Price with VAT:455,29880 Kč