
44MKB2-0502500DEXD | |
|---|---|
DigiKey Part Number | 2882-44MKB2-0502500DEXD-ND |
Manufacturer | |
Manufacturer Product Number | 44MKB2-0502500DEXD |
Description | PLUG-IN AC/DC MEDICA EXTERNAL AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 13 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 78.74" (2.0m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,33000 Kč | 279,33 Kč |
| 5 | 256,81000 Kč | 1 284,05 Kč |
| 10 | 247,69500 Kč | 2 476,95 Kč |
| 25 | 236,14720 Kč | 5 903,68 Kč |
| 50 | 227,77360 Kč | 11 388,68 Kč |
| 100 | 219,69250 Kč | 21 969,25 Kč |
| 250 | 209,45088 Kč | 52 362,72 Kč |
| 500 | 202,02148 Kč | 101 010,74 Kč |
| Unit Price without VAT: | 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 337,98930 Kč |



