
15DYS865-300216W | |
---|---|
DigiKey Part Number | 2882-15DYS865-300216W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS865-300216W |
Description | AC/DC DESKTOP ADAPTER 30V 65W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 2.16A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 388,69000 Kč | 388,69 Kč |
5 | 357,36000 Kč | 1 786,80 Kč |
10 | 344,67400 Kč | 3 446,74 Kč |
40 | 320,65175 Kč | 12 826,07 Kč |
80 | 309,28125 Kč | 24 742,50 Kč |
120 | 302,81617 Kč | 36 337,94 Kč |
280 | 289,74011 Kč | 81 127,23 Kč |
520 | 280,54485 Kč | 145 883,32 Kč |
Unit Price without VAT: | 388,69000 Kč |
---|---|
Unit Price with VAT: | 470,31490 Kč |