18V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS850-180280W-K

DigiKey Part Number
2882-15DYS850-180280W-K-ND
Manufacturer
Manufacturer Product Number
15DYS850-180280W-K
Description
AC/DC WALL MOUNT ADAPTER 18V 50W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Ideal Power Ltd.
Applications
ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.33" L x 2.05" W x 1.38" H (84.5mm x 52.0mm x 35.0mm)
Voltage - Output
18V
Approval Agency
CB, CCC, CE, FCC, GS, PSE, RCM, TUV
Current - Output (Max)
2.8A
Standard Number
60950-1
Power (Watts)
50 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1433,79000 Kč433,79 Kč
5398,79800 Kč1 993,99 Kč
10384,65900 Kč3 846,59 Kč
25366,73160 Kč9 168,29 Kč
50353,72600 Kč17 686,30 Kč
100341,17720 Kč34 117,72 Kč
250325,27404 Kč81 318,51 Kč
500313,73804 Kč156 869,02 Kč
Manufacturers Standard Package
Unit Price without VAT:433,79000 Kč
Unit Price with VAT:524,88590 Kč