12V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS850-120420W-K

DigiKey Part Number
2882-15DYS850-120420W-K-ND
Manufacturer
Manufacturer Product Number
15DYS850-120420W-K
Description
AC/DC WALL MOUNT ADAPTER 12V 50W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
4.2A
Power (Watts)
50 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.33" L x 2.05" W x 1.38" H (84.5mm x 52.0mm x 35.0mm)
Approval Agency
CE, GS, SAA, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1448,73000 Kč448,73 Kč
5412,65200 Kč2 063,26 Kč
10397,99600 Kč3 979,96 Kč
25379,44240 Kč9 486,06 Kč
50365,98680 Kč18 299,34 Kč
100353,00580 Kč35 300,58 Kč
250336,54924 Kč84 137,31 Kč
500324,61270 Kč162 306,35 Kč
Manufacturers Standard Package
Unit Price without VAT:448,73000 Kč
Unit Price with VAT:542,96330 Kč