
15DYS850-090500W | |
|---|---|
DigiKey Part Number | 2882-15DYS850-090500W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-090500W |
Description | AC/DC DESKTOP ADAPTER 9V 45W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, RCM, TUV |
Voltage - Output 9V | Standard Number 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 45 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 5 | 350,12000 Kč | 1 750,60 Kč |
| 10 | 337,71100 Kč | 3 377,11 Kč |
| 25 | 321,96640 Kč | 8 049,16 Kč |
| 50 | 310,54780 Kč | 15 527,39 Kč |
| 100 | 299,53440 Kč | 29 953,44 Kč |
| 250 | 285,57112 Kč | 71 392,78 Kč |
| 500 | 275,44210 Kč | 137 721,05 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |



