
15DYS830-120250W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS830-120250W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-120250W-K |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | |
Approval Agency | CE, cULus, TUV, UL | |
Standard Number | 62368-1 | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 5 | 310,22400 Kč | 1 551,12 Kč |
| 10 | 299,22200 Kč | 2 992,22 Kč |
| 25 | 285,26200 Kč | 7 131,55 Kč |
| 50 | 275,14520 Kč | 13 757,26 Kč |
| 100 | 265,38740 Kč | 26 538,74 Kč |
| 250 | 253,01500 Kč | 63 253,75 Kč |
| 500 | 244,04086 Kč | 122 020,43 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |



