15DYS818-050300W-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS818-120150W-K

DigiKey Part Number
2882-15DYS818-120150W-K-ND
Manufacturer
Manufacturer Product Number
15DYS818-120150W-K
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.58" L x 1.71" W x 1.43" H (65.5mm x 43.5mm x 36.2mm)
Approval Agency
CE, GS, SAA, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1268,60000 Kč268,60 Kč
5246,91600 Kč1 234,58 Kč
10238,16000 Kč2 381,60 Kč
25227,05360 Kč5 676,34 Kč
50218,99580 Kč10 949,79 Kč
100211,23040 Kč21 123,04 Kč
250201,38284 Kč50 345,71 Kč
500194,24056 Kč97 120,28 Kč
Manufacturers Standard Package
Unit Price without VAT:268,60000 Kč
Unit Price with VAT:325,00600 Kč