
15DYS818-120150W-2 | |
|---|---|
DigiKey Part Number | 2882-15DYS818-120150W-2-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS818-120150W-2 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | |
Approval Agency | CE, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 5 | 193,39200 Kč | 966,96 Kč |
| 10 | 186,54600 Kč | 1 865,46 Kč |
| 25 | 177,84480 Kč | 4 446,12 Kč |
| 50 | 171,53260 Kč | 8 576,63 Kč |
| 100 | 165,44950 Kč | 16 544,95 Kč |
| 250 | 157,73696 Kč | 39 434,24 Kč |
| 500 | 152,14226 Kč | 76 071,13 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |




