
15DYS818-090200W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS818-090200W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS818-090200W-K |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.58" L x 1.71" W x 1.43" H (65.5mm x 43.5mm x 36.2mm) | |
Approval Agency | CE, GS, SAA, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 5 | 261,30000 Kč | 1 306,50 Kč |
| 10 | 252,01800 Kč | 2 520,18 Kč |
| 25 | 240,27600 Kč | 6 006,90 Kč |
| 50 | 231,75080 Kč | 11 587,54 Kč |
| 100 | 223,53210 Kč | 22 353,21 Kč |
| 250 | 213,11208 Kč | 53 278,02 Kč |
| 500 | 205,55320 Kč | 102 776,60 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |

