
15DYS818-090200W-1 | |
|---|---|
DigiKey Part Number | 2882-15DYS818-090200W-1-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS818-090200W-1 |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | |
Approval Agency | cULus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 5 | 196,92000 Kč | 984,60 Kč |
| 10 | 189,94800 Kč | 1 899,48 Kč |
| 25 | 181,09520 Kč | 4 527,38 Kč |
| 50 | 174,66980 Kč | 8 733,49 Kč |
| 100 | 168,47330 Kč | 16 847,33 Kč |
| 250 | 160,62044 Kč | 40 155,11 Kč |
| 500 | 154,92324 Kč | 77 461,62 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |


