5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS818-050300W-K

DigiKey Part Number
2882-15DYS818-050300W-K-ND
Manufacturer
Manufacturer Product Number
15DYS818-050300W-K
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
81.38%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.58" L x 1.71" W x 1.43" H (65.5mm x 43.5mm x 36.2mm)
Approval Agency
CE, GS, SAA, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 567
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1284,10000 Kč284,10 Kč
5261,30000 Kč1 306,50 Kč
10252,01800 Kč2 520,18 Kč
25240,27600 Kč6 006,90 Kč
50231,75080 Kč11 587,54 Kč
100223,53210 Kč22 353,21 Kč
250213,11208 Kč53 278,02 Kč
500205,55320 Kč102 776,60 Kč
Manufacturers Standard Package
Unit Price without VAT:284,10000 Kč
Unit Price with VAT:343,76100 Kč