5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS818-050300W-2

DigiKey Part Number
2882-15DYS818-050300W-2-ND
Manufacturer
Manufacturer Product Number
15DYS818-050300W-2
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm)
Approval Agency
CE, TUV
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1216,49000 Kč216,49 Kč
5199,06200 Kč995,31 Kč
10191,98500 Kč1 919,85 Kč
25183,04360 Kč4 576,09 Kč
50176,54700 Kč8 827,35 Kč
100170,28750 Kč17 028,75 Kč
250162,34812 Kč40 587,03 Kč
500156,58964 Kč78 294,82 Kč
Manufacturers Standard Package
Unit Price without VAT:216,49000 Kč
Unit Price with VAT:261,95290 Kč