
15DYS812-120100S-2-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS812-120100S-2-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-120100S-2-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | - | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 5 | 158,49200 Kč | 792,46 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 48 | 140,88354 Kč | 6 762,41 Kč |
| 96 | 135,88771 Kč | 13 045,22 Kč |
| 144 | 133,04569 Kč | 19 158,58 Kč |
| 288 | 128,32767 Kč | 36 958,37 Kč |
| 528 | 124,33839 Kč | 65 650,67 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |




