
ISB-670-A-802 | |
|---|---|
DigiKey Part Number | 5871-ISB-670-A-802-ND |
Manufacturer | |
Manufacturer Product Number | ISB-670-A-802 |
Description | CURRENT SEN HE/OL 670A LEAD WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 670A 1 Channel Hall Effect, Open Loop Bidirectional Nonstandard |
Datasheet | Datasheet |
Category | Frequency DC ~ 200kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±2.5% |
Packaging Bag | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Nonstandard |
Sensitivity 2.985mV/A | Supplier Device Package Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,24000 Kč | 576,24 Kč |
| 5 | 527,52000 Kč | 2 637,60 Kč |
| 10 | 509,37500 Kč | 5 093,75 Kč |
| 30 | 483,66700 Kč | 14 510,01 Kč |
| 60 | 469,16533 Kč | 28 149,92 Kč |
| 120 | 455,86300 Kč | 54 703,56 Kč |
| Unit Price without VAT: | 576,24000 Kč |
|---|---|
| Unit Price with VAT: | 697,25040 Kč |


