ISB-100-A-802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISB-425-A-802

DigiKey Part Number
5871-ISB-425-A-802-ND
Manufacturer
Manufacturer Product Number
ISB-425-A-802
Description
CURRENT SEN HE/OL 425A LEAD WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 425A 1 Channel Hall Effect, Open Loop Bidirectional Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
4.706mV/A
Frequency
DC ~ 200kHz
Linearity
±0.1%
Accuracy
±0.6%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Nonstandard
Supplier Device Package
Lead Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1537,62000 Kč537,62 Kč
5491,89600 Kč2 459,48 Kč
10474,93000 Kč4 749,30 Kč
30450,85600 Kč13 525,68 Kč
60437,28217 Kč26 236,93 Kč
120424,82583 Kč50 979,10 Kč
510402,03437 Kč205 037,53 Kč
Manufacturers Standard Package
Unit Price without VAT:537,62000 Kč
Unit Price with VAT:650,52020 Kč