
GT07-110-013 | |
|---|---|
DigiKey Part Number | 5871-GT07-110-013TR-ND - Tape & Reel (TR) 5871-GT07-110-013CT-ND - Cut Tape (CT) 5871-GT07-110-013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT07-110-013 |
Description | SMT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100µH Gate Drive Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 100µH | |
ET (Volt-Time) | 13VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.390" L x 0.480" W (10.00mm x 12.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | 0.024 oz (0.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,20000 Kč | 98,20 Kč |
| 10 | 88,65400 Kč | 886,54 Kč |
| 25 | 85,08840 Kč | 2 127,21 Kč |
| 50 | 82,46660 Kč | 4 123,33 Kč |
| 100 | 79,91580 Kč | 7 991,58 Kč |
| 250 | 76,64516 Kč | 19 161,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,24788 Kč | 37 123,94 Kč |
| 1 000 | 71,91469 Kč | 71 914,69 Kč |
| 1 500 | 70,58033 Kč | 105 870,50 Kč |
| 2 500 | 68,92978 Kč | 172 324,45 Kč |
| Unit Price without VAT: | 98,20000 Kč |
|---|---|
| Unit Price with VAT: | 118,82200 Kč |


