
GT04-111-378-A | |
|---|---|
DigiKey Part Number | 5871-GT04-111-378-A-ND |
Manufacturer | |
Manufacturer Product Number | GT04-111-378-A |
Description | THT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.91mH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 8.91mH | |
ET (Volt-Time) | 378VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Operating Temperature | -40°C ~ 155°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,16000 Kč | 133,16 Kč |
| 10 | 120,30000 Kč | 1 203,00 Kč |
| 25 | 115,44000 Kč | 2 886,00 Kč |
| 50 | 111,86560 Kč | 5 593,28 Kč |
| 100 | 108,38680 Kč | 10 838,68 Kč |
| 250 | 103,92928 Kč | 25 982,32 Kč |
| 500 | 100,66358 Kč | 50 331,79 Kč |
| 1 000 | 97,48755 Kč | 97 487,55 Kč |
| Unit Price without VAT: | 133,16000 Kč |
|---|---|
| Unit Price with VAT: | 161,12360 Kč |



