
GT02-110-019 | |
|---|---|
DigiKey Part Number | 5871-GT02-110-019TR-ND - Tape & Reel (TR) 5871-GT02-110-019CT-ND - Cut Tape (CT) 5871-GT02-110-019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT02-110-019 |
Description | SMT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 785µH Gate Drive Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 785µH | |
ET (Volt-Time) | 19.4VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.265" W (8.64mm x 6.73mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Weight | 0.01 oz (0.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 82,64100 Kč | 826,41 Kč |
| 25 | 79,31240 Kč | 1 982,81 Kč |
| 50 | 76,87820 Kč | 3 843,91 Kč |
| 100 | 74,50420 Kč | 7 450,42 Kč |
| 250 | 71,45864 Kč | 17 864,66 Kč |
| 500 | 69,22530 Kč | 34 612,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 65,80924 Kč | 98 713,86 Kč |
| 3 000 | 63,73086 Kč | 191 192,58 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |

