
CT06-250 | |
---|---|
DigiKey Part Number | 5871-CT06-250TR-ND - Tape & Reel (TR) 5871-CT06-250CT-ND - Cut Tape (CT) 5871-CT06-250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT06-250 |
Description | SMT CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 A 1:250 Current Sense Transformer 500kHz Max 37.2Ohm Secondary Max 8.75 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500kHz Max | |
Type | Invasive | |
Current Rating (Amps) | 18 A | |
Inductance | 8.75 mH | |
ET (Volt-Time) | 350Vµs | |
Turns Ratio - Primary:Secondary | 1:250 | |
Current Ratio | 250:1 | |
DC Resistance (DCR) | 37.2Ohm Secondary Max | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.264" L x 0.256" W (6.70mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Termination Style | J Lead | |
Weight | 0.007 oz (0.20 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,36000 Kč | 69,36 Kč |
10 | 62,80200 Kč | 628,02 Kč |
25 | 60,29040 Kč | 1 507,26 Kč |
50 | 58,45320 Kč | 2 922,66 Kč |
100 | 56,65550 Kč | 5 665,55 Kč |
250 | 54,35048 Kč | 13 587,62 Kč |
500 | 52,65948 Kč | 26 329,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 51,01329 Kč | 51 013,29 Kč |
2 000 | 49,41189 Kč | 98 823,78 Kč |
3 000 | 48,49557 Kč | 145 486,71 Kč |
Unit Price without VAT: | 69,36000 Kč |
---|---|
Unit Price with VAT: | 83,92560 Kč |