BLUEIO832-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUEIO832-MINI

DigiKey Part Number
4348-BLUEIO832-MINI-ND
Manufacturer
Manufacturer Product Number
BLUEIO832-MINI
Description
BLUETOOTH APP CONTROLLED MICROCO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
nRF52832 IOsonata BLUEIO ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
nRF52832
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1683,07000 Kč683,07 Kč
Unit Price without VAT:683,07000 Kč
Unit Price with VAT:826,51470 Kč