New at DigiKey
Cable Assembly Coaxial SMA to SMPM 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMPM 11.811" (300.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

91197-300P

DigiKey Part Number
5378-91197-300P-ND
Manufacturer
Manufacturer Product Number
91197-300P
Description
MHF 7S HIGH CYCLE TEST PROBE FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMPM
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
-
Color
Black
Features
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 383,56000 Kč1 383,56 Kč
51 282,26400 Kč6 411,32 Kč
101 241,00300 Kč12 410,03 Kč
251 188,56240 Kč29 714,06 Kč
Unit Price without VAT:1 383,56000 Kč
Unit Price with VAT:1 674,10760 Kč