Adapter Coaxial Connector To SMA Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector To SMA Jack, Female Socket
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

90605-0001

DigiKey Part Number
5378-90605-0001-ND
Manufacturer
Manufacturer Product Number
90605-0001
Description
MHF-SW23 HIGH CYC ADAP FLOATING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector To SMA Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
SMA Jack, Female Socket
Mfr
Style
Straight
Series
Mounting Type
Panel Mount
Packaging
Tray
Mounting Feature
Flange
Part Status
Active
Fastening Type
Snap-In, Threaded
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 523,70000 Kč1 523,70 Kč
101 295,16800 Kč12 951,68 Kč
251 214,13200 Kč30 353,30 Kč
501 156,23720 Kč57 811,86 Kč
1001 101,12030 Kč110 112,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 523,70000 Kč
Unit Price with VAT:1 843,67700 Kč