
82669-100B-01-D | |
|---|---|
DigiKey Part Number | 5378-82669-100B-01-D-ND |
Manufacturer | |
Manufacturer Product Number | 82669-100B-01-D |
Description | CABLINE-CA II HARNESS 30P 40AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer I-PEX | Length 0.656' (200.00mm, 7.87") |
Series | Color Blue, Individual |
Packaging Bag | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness Flash |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,20000 Kč | 875,20 Kč |
| 10 | 743,93800 Kč | 7 439,38 Kč |
| 25 | 697,36040 Kč | 17 434,01 Kč |
| 50 | 664,09960 Kč | 33 204,98 Kč |
| 100 | 632,43040 Kč | 63 243,04 Kč |
| 250 | 592,88776 Kč | 148 221,94 Kč |
| Unit Price without VAT: | 875,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,99200 Kč |


