
82664-100B-01-D | |
|---|---|
DigiKey Part Number | 5378-82664-100B-01-D-ND |
Manufacturer | |
Manufacturer Product Number | 82664-100B-01-D |
Description | CABLINE-CA HARNESS 30P 40AWG 50O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer I-PEX | Length 0.984' (300.00mm, 11.81") |
Series | Color Blue, Individual |
Packaging Bag | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness Flash |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,32000 Kč | 890,32 Kč |
| 10 | 756,74700 Kč | 7 567,47 Kč |
| 25 | 709,38800 Kč | 17 734,70 Kč |
| 50 | 675,54760 Kč | 33 777,38 Kč |
| 125 | 633,29632 Kč | 79 162,04 Kč |
| 250 | 603,10792 Kč | 150 776,98 Kč |
| Unit Price without VAT: | 890,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,28720 Kč |





