
82656-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82656-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82656-100B-02-D |
Description | CABLINE-UX II HARNESS 34P 46AWG, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.010" (0.25mm) |
Manufacturer I-PEX | Length 0.656' (200.00mm, 7.87") |
Series | Color Black |
Packaging Bag | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness Flash |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,68000 Kč | 931,68 Kč |
| 10 | 791,91900 Kč | 7 919,19 Kč |
| 25 | 742,34640 Kč | 18 558,66 Kč |
| 50 | 706,93540 Kč | 35 346,77 Kč |
| 100 | 673,22740 Kč | 67 322,74 Kč |
| 250 | 631,13352 Kč | 157 783,38 Kč |
| Unit Price without VAT: | 931,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,33280 Kč |



