


81463-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81463-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81463-100B-02-D |
Description | CBL ASSY PLG-PLG 30POS 200MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer I-PEX | Length 0.656' (200.00mm, 7.87") |
Series | Features 1-N, Reverse Wiring |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,98000 Kč | 794,98 Kč |
| 10 | 675,61100 Kč | 6 756,11 Kč |
| 25 | 633,31640 Kč | 15 832,91 Kč |
| 50 | 603,10040 Kč | 30 155,02 Kč |
| 100 | 574,34360 Kč | 57 434,36 Kč |
| 300 | 531,55947 Kč | 159 467,84 Kč |
| Unit Price without VAT: | 794,98000 Kč |
|---|---|
| Unit Price with VAT: | 961,92580 Kč |




