New Product
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.48mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.48mm OD Coaxial Cable 7.874" (200.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-25-0473

DigiKey Part Number
5378-8-25-0473-ND
Manufacturer
Manufacturer Product Number
8-25-0473
Description
COAX CBL I-PEX MHF5 TO MHF5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.48mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF5 Plug, Right Angle
Manufacturer
I-PEX
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
7.874" (200.00mm)
Part Status
Active
Cable Type
0.48mm OD Coaxial Cable
Style
I-PEX MHF5 to I-PEX MHF5
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF5 Plug, Right Angle
Frequency - Max
12 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1032,07600 Kč320,76 Kč
2530,05680 Kč751,42 Kč
5028,61800 Kč1 430,90 Kč
10027,24980 Kč2 724,98 Kč
30025,21570 Kč7 564,71 Kč
50024,32336 Kč12 161,68 Kč
1 00023,16212 Kč23 162,12 Kč
2 50021,71258 Kč54 281,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč