New Product
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 0.81mm OD Coaxial Cable 7.874" (200.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-25-0459

DigiKey Part Number
5378-8-25-0459-ND
Manufacturer
Manufacturer Product Number
8-25-0459
Description
COAX CBL MHFI LK-MHFI LK 7.874"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
0.81mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHFI LK to I-PEX MHFI LK
Frequency - Max
9 GHz
1st Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Locking
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
1033,32700 Kč333,27 Kč
2531,23320 Kč780,83 Kč
5029,73580 Kč1 486,79 Kč
10028,31550 Kč2 831,55 Kč
30026,20217 Kč7 860,65 Kč
50025,27436 Kč12 637,18 Kč
1 00024,06808 Kč24 068,08 Kč
2 50022,56198 Kč56 404,95 Kč
Manufacturers Standard Package
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč