



8-25-0453 | |
|---|---|
DigiKey Part Number | 5378-8-25-0453-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0453 |
Description | COAX CBL MHFI LK-MHFI LK 7.874" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.32mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer I-PEX | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type 1.32mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHFI LK to I-PEX MHFI LK | Frequency - Max 9 GHz |
1st Connector I-PEX MHFI LK (Locking) Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Locking |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHFI LK (Locking) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 34,99600 Kč | 349,96 Kč |
| 25 | 32,79320 Kč | 819,83 Kč |
| 50 | 31,22480 Kč | 1 561,24 Kč |
| 100 | 29,73160 Kč | 2 973,16 Kč |
| 300 | 27,51187 Kč | 8 253,56 Kč |
| 500 | 26,53778 Kč | 13 268,89 Kč |
| 1 000 | 25,27124 Kč | 25 271,24 Kč |
| 2 500 | 23,68984 Kč | 59 224,60 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |

