New Product
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.80mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.80mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-25-0443

DigiKey Part Number
5378-8-25-0443-ND
Manufacturer
Manufacturer Product Number
8-25-0443
Description
COAX CBL MHFI LK-MHFI LK 3.937"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.80mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.937" (100.00mm)
Packaging
Bag
Cable Type
1.80mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHFI LK to I-PEX MHFI LK
Frequency - Max
9 GHz
1st Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Locking
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1034,99600 Kč349,96 Kč
2532,79320 Kč819,83 Kč
5031,22480 Kč1 561,24 Kč
10029,73160 Kč2 973,16 Kč
25027,86796 Kč6 966,99 Kč
50026,53778 Kč13 268,89 Kč
1 00025,27124 Kč25 271,24 Kč
2 50023,68984 Kč59 224,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč