
8-24-0238 | |
|---|---|
DigiKey Part Number | 5378-8-24-0238-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0238 |
Description | MHF TI-TI CABLE 3.0 500MM TYPE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 3.00mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.69" (500.00mm) |
Style I-PEX MHF1 to I-PEX MHF1 | Cable Type 3.00mm OD Coaxial Cable |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 25 | 58,97080 Kč | 1 474,27 Kč |
| 100 | 53,46930 Kč | 5 346,93 Kč |
| 1 000 | 45,45101 Kč | 45 451,01 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



