


8-24-0147 | |
|---|---|
DigiKey Part Number | 5378-8-24-0147-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0147 |
Description | COAX CBL I-PEX MHF5L TO MHF5L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5L to I-PEX MHF5L 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF5L to I-PEX MHF5L | |
1st Connector | I-PEX MHF5L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF5L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 15 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 29,86760 Kč | 746,69 Kč |
| 50 | 28,43540 Kč | 1 421,77 Kč |
| 100 | 27,07690 Kč | 2 707,69 Kč |
| 300 | 25,05620 Kč | 7 516,86 Kč |
| 500 | 24,16912 Kč | 12 084,56 Kč |
| 1 000 | 23,01570 Kč | 23 015,70 Kč |
| 2 500 | 21,57528 Kč | 53 938,20 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


