New Product
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.64mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.64mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-21-0045

DigiKey Part Number
5378-8-21-0045-ND
Manufacturer
Manufacturer Product Number
8-21-0045
Description
COAX CBL I-PEX MHF5 TO MHF5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.64mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF5 to I-PEX MHF5
1st Connector
I-PEX MHF5 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF5 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
0.64mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,17400 Kč301,74 Kč
2528,28000 Kč707,00 Kč
5026,92780 Kč1 346,39 Kč
10025,63860 Kč2 563,86 Kč
30023,72493 Kč7 117,48 Kč
50022,88488 Kč11 442,44 Kč
1 00021,79256 Kč21 792,56 Kč
2 50020,42870 Kč51 071,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč