


3186-0001 | |
|---|---|
DigiKey Part Number | 5378-3186-0001TR-ND - Tape & Reel (TR) 5378-3186-0001CT-ND - Cut Tape (CT) 5378-3186-0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3186-0001 |
Description | MP-A03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Phosphor Bronze Tin Solder |
Datasheet | Datasheet |
Category | Length 0.134" (3.40mm) |
Manufacturer I-PEX | Height 0.039" (1.00mm) |
Series | Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Plating - Thickness 39.370µin (1.00µm) |
Type Shield Clip | Attachment Method Solder |
Width 0.069" (1.75mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 50 | 13,27920 Kč | 663,96 Kč |
| 100 | 12,64500 Kč | 1 264,50 Kč |
| 250 | 11,85212 Kč | 2 963,03 Kč |
| 500 | 11,28600 Kč | 5 643,00 Kč |
| 1 000 | 10,74699 Kč | 10 746,99 Kč |
| 2 500 | 10,07417 Kč | 25 185,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,13583 Kč | 91 358,30 Kč |
| 20 000 | 8,70023 Kč | 174 004,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









