New Product
80 Position High Density I/O Receptacle Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30030-080T-03F

DigiKey Part Number
5378-30030-080T-03F-ND
Manufacturer
Manufacturer Product Number
30030-080T-03F
Description
MINIDOCK RECEPTACLE R/A SLIM 80P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position High Density I/O Receptacle Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle
Connector Type
High Density I/O
Number of Positions
80
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Flange, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1673,83000 Kč673,83 Kč
10572,76200 Kč5 727,62 Kč
25536,90200 Kč13 422,55 Kč
72498,31167 Kč35 878,44 Kč
144474,54896 Kč68 335,05 Kč
288451,92872 Kč130 155,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:673,83000 Kč
Unit Price with VAT:815,33430 Kč